ZVN2120A
vs
SJVP0109N9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
SUPERTEX INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
90 V
Drain Current-Max (ID)
0.18 A
0.25 A
Drain-source On Resistance-Max
10 Ω
8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
7 pF
8 pF
JESD-30 Code
O-PBCY-W3
O-MBCY-W3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
0.7 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
HTS Code
8541.29.00.95
Case Connection
DRAIN
JEDEC-95 Code
TO-52
Power Dissipation Ambient-Max
1 W
Compare ZVN2120A with alternatives
Compare SJVP0109N9 with alternatives