ZVN2110A vs 2N7002-T1-E3 feature comparison

ZVN2110A Zetex / Diodes Inc

Buy Now Datasheet

2N7002-T1-E3 Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ZETEX PLC VISHAY SILICONIX
Package Description CYLINDRICAL, O-PBCY-W3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 217.033
CO2e (mg) 1909.893
Total Weight 159 8.178
Category CO2 Kg 8.8 8.8
CO2 1399.2 71.96640000000001
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 556-67-2
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1 7440-48-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.31
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 60 V
Drain Current-Max (ID) 0.32 A 0.115 A
Drain-source On Resistance-Max 4 Ω 7.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF 5 pF
JESD-30 Code O-PBCY-W3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.7 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code Yes
parentfamilyid 71992264
Part Package Code SOT-23
Pin Count 3
Compliance Temperature Grade Military: -55C to +150C
Additional Feature LOW THRESHOLD
JEDEC-95 Code TO-236
Operating Temperature-Min -55 °C

Compare ZVN2110A with alternatives

Compare 2N7002-T1-E3 with alternatives