ZVN2106ASTOB vs BSS131-TAPE-13 feature comparison

ZVN2106ASTOB Diodes Incorporated

Buy Now Datasheet

BSS131-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Part Package Code TO-92
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 60 V 240 V
Drain Current-Max (ID) 0.45 A 0.1 A
Drain-source On Resistance-Max 2 Ω 16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-W3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Operating Temperature-Max 150 °C

Compare ZVN2106ASTOB with alternatives

Compare BSS131-TAPE-13 with alternatives