ZVN1409ASTOB vs ZVN1409ASTZ feature comparison

ZVN1409ASTOB Zetex / Diodes Inc

Buy Now Datasheet

ZVN1409ASTZ Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description IN-LINE, R-PSIP-W3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 90 V 90 V
Drain Current-Max (ID) 0.01 A 0.01 A
Drain-source On Resistance-Max 250 Ω 250 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3

Compare ZVN1409ASTOB with alternatives

Compare ZVN1409ASTZ with alternatives