ZVN1409ASTOB vs ZVN1409A feature comparison

ZVN1409ASTOB Zetex / Diodes Inc

Buy Now Datasheet

ZVN1409A Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 90 V 90 V
Drain Current-Max (ID) 0.01 A 0.01 A
Drain-source On Resistance-Max 250 Ω 250 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 8
Rohs Code No
Feedback Cap-Max (Crss) 0.65 pF
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10

Compare ZVN1409ASTOB with alternatives

Compare ZVN1409A with alternatives