ZVN0124ASTZ
vs
ZVP2120CSTOF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
DIODES INC
Package Description
IN-LINE, R-PSIP-W3
IN-LINE, R-PSIP-T3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
240 V
200 V
Drain Current-Max (ID)
0.16 A
0.12 A
Drain-source On Resistance-Max
16 Ω
25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-W3
R-PSIP-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pin Count
3
Compare ZVN0124ASTZ with alternatives
Compare ZVP2120CSTOF with alternatives