ZV11M07M07B
vs
ERZVH5V180
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
PANASONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
11 V
11 V
Energy Absorbing Capacity-Max
0.6 J
0.6 J
JESD-609 Code
e4
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Packing Method
BULK
TR
Rated Power Dissipation (P)
0.008 W
0.01 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
SILVER PALLADIUM
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
14 V
14 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
RADIAL LEADED
Compare ZV11M07M07B with alternatives
Compare ERZVH5V180 with alternatives