ZTX853STOA
vs
ZTX853STZ
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
ZETEX PLC
|
Part Package Code |
TO-92
|
|
Package Description |
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
IN-LINE, R-PSIP-W3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
4 A
|
4 A
|
Collector-Emitter Voltage-Max |
100 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JESD-30 Code |
R-PSIP-W3
|
R-PSIP-W3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
130 MHz
|
130 MHz
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
200 °C
|
VCEsat-Max |
|
0.2 V
|
|
|
|
Compare ZTX853STOA with alternatives
Compare ZTX853STZ with alternatives