ZTX753
vs
BC546
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
ONSEMI
Part Package Code
TO-92
Package Description
IN-LINE, R-PSIP-W3
CASE 29-04, TO-226AA, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
4 Weeks
Samacsys Manufacturer
Diodes Incorporated
onsemi
Collector Current-Max (IC)
2 A
0.1 A
Collector-Emitter Voltage-Max
100 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
110
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
R-PSIP-W3
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
1 W
0.625 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
140 MHz
300 MHz
Base Number Matches
3
31
Compare ZTX753 with alternatives
Compare BC546 with alternatives