ZTX752SMTC
vs
ZTX652SM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
SMALL OUTLINE, R-PSSO-G3
SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
25
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
140 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
2
2
Compare ZTX752SMTC with alternatives
Compare ZTX652SM with alternatives