ZTX750DWP
vs
PBSS5350D,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIE
|
TSOP
|
Package Description |
UNCASED CHIP, S-XUUC-N2
|
PLASTIC, SC-74, 6 PIN
|
Pin Count |
2
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
45 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
S-XUUC-N2
|
R-PDSO-G6
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
6
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT457
|
Collector Current-Max (IC) |
|
3 A
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
0.75 W
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare ZTX750DWP with alternatives
Compare PBSS5350D,115 with alternatives
-
PBSS5350D,115 vs PBSS5350DT/R
-
PBSS5350D,115 vs PBSS5350D,135
-
PBSS5350D,115 vs 934055946135
-
PBSS5350D,115 vs PBSS5350D
-
PBSS5350D,115 vs 2N2219ADWP
-
PBSS5350D,115 vs PBSS5350SS,115
-
PBSS5350D,115 vs ZTX553DWP
-
PBSS5350D,115 vs 934056902126
-
PBSS5350D,115 vs ZTX556DWP