ZTX712SMTC vs PMBS3904,235 feature comparison

ZTX712SMTC Zetex / Diodes Inc

Buy Now Datasheet

PMBS3904,235 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.1 A
Collector-Emitter Voltage-Max 60 V 40 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 10000 30
JESD-30 Code R-PSSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 1.25 V 0.3 V
Base Number Matches 2 2
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
HTS Code 8541.21.00.75
Factory Lead Time 4 Weeks
Collector-Base Capacitance-Max 4 pF
JEDEC-95 Code TO-236AB
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.25 W
Time@Peak Reflow Temperature-Max (s) 30
Transition Frequency-Nom (fT) 180 MHz
Turn-off Time-Max (toff) 1200 ns
Turn-on Time-Max (ton) 110 ns

Compare ZTX712SMTC with alternatives

Compare PMBS3904,235 with alternatives