ZTX712SM
vs
KST3906MTF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
SOT-23
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.2 A
Collector-Emitter Voltage-Max
60 V
40 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
10000
30
JESD-30 Code
R-PSSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
3LD, SOT23, JEDEC TO-236, LOW PROFILE
HTS Code
8541.21.00.95
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
0.35 W
Terminal Finish
MATTE TIN
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
70 ns
Compare ZTX712SM with alternatives
Compare KST3906MTF with alternatives