ZTX704M1TA
vs
2N3392
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
DIODES INC
CONTINENTAL DEVICE INDIA LTD
Part Package Code
TO-92
Package Description
SMALL OUTLINE, R-PSSO-G3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.1 A
Collector-Emitter Voltage-Max
100 V
25 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
3000
150
JESD-30 Code
R-PSSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
26
Pbfree Code
No
Rohs Code
No
Collector-Base Capacitance-Max
10 pF
JEDEC-95 Code
TO-92
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Power Dissipation-Max (Abs)
0.2 W
Terminal Finish
TIN LEAD
Compare ZTX704M1TA with alternatives
Compare 2N3392 with alternatives