ZTX690BSTZ vs FXT690BSTOB feature comparison

ZTX690BSTZ Zetex / Diodes Inc

Buy Now Datasheet

FXT690BSTOB Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 150 150
JESD-30 Code R-PSIP-W3 O-PBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3
Turn-off Time-Max (toff) 1300 ns
Turn-on Time-Max (ton) 33 ns

Compare ZTX690BSTZ with alternatives

Compare FXT690BSTOB with alternatives