ZTX657STOA vs ZTX657 feature comparison

ZTX657STOA Diodes Incorporated

Buy Now Datasheet

ZTX657 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code TO-92 TO-92
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 IN-LINE, R-PSIP-W3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PSIP-W3 R-PSIP-W3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
Base Number Matches 2 29
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W

Compare ZTX657STOA with alternatives

Compare ZTX657 with alternatives