ZTX657M1TC
vs
ZTX751SM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
TO-92 STYLE, E-LINE PACKAGE-3
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
2 A
Collector-Emitter Voltage-Max
300 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
40
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
2
2
Transition Frequency-Nom (fT)
100 MHz
Compare ZTX657M1TC with alternatives
Compare ZTX751SM with alternatives