ZTX654M1 vs ZTX752L feature comparison

ZTX654M1 Zetex / Diodes Inc

Buy Now Datasheet

ZTX752L Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SMALL OUTLINE, R-PSSO-G3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Base Capacitance-Max 20 pF 30 pF
Collector-Emitter Voltage-Max 125 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 25
JESD-30 Code R-PSSO-G3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 140 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 2 2
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 2.5 W
Reference Standard CECC
Transistor Application SWITCHING

Compare ZTX654M1 with alternatives

Compare ZTX752L with alternatives