ZTX652L
vs
BC548BZL1
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
ONSEMI
|
Package Description |
PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
CASE 29-11, TO-226, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
2 A
|
0.1 A
|
Collector-Base Capacitance-Max |
30 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
200
|
JESD-30 Code |
R-PSIP-W3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
2.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
CECC
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
175 MHz
|
300 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
Additional Feature |
|
EUROPEAN PART NUMBER
|
JEDEC-95 Code |
|
TO-92
|
JESD-609 Code |
|
e0
|
Peak Reflow Temperature (Cel) |
|
235
|
Power Dissipation-Max (Abs) |
|
0.625 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ZTX652L with alternatives
Compare BC548BZL1 with alternatives