ZTX650
vs
933326640126
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
NXP SEMICONDUCTORS
Package Description
IN-LINE, R-PSIP-W3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
2 A
1 A
Collector-Base Capacitance-Max
30 pF
Collector-Emitter Voltage-Max
45 V
80 V
Configuration
SINGLE
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
40
2000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
R-PSIP-W3
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2.5 W
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
175 MHz
200 MHz
VCEsat-Max
0.5 V
Base Number Matches
3
1
Part Package Code
TO-92
Pin Count
3
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2010-12-15
Turn-off Time-Max (toff)
1300 ns
Turn-on Time-Max (ton)
500 ns
Compare ZTX650 with alternatives
Compare 933326640126 with alternatives