ZTX614 vs ZTX614STOB feature comparison

ZTX614 Diodes Incorporated

Buy Now Datasheet

ZTX614STOB Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3 IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 10000
JESD-30 Code R-PSIP-W3 R-PSIP-W3
JESD-609 Code e3 e3
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Base Number Matches 5 2
Moisture Sensitivity Level 1
Transistor Application SWITCHING
VCEsat-Max 1.25 V

Compare ZTX614 with alternatives

Compare ZTX614STOB with alternatives