ZTX602SM vs 2N3858 feature comparison

ZTX602SM Diodes Incorporated

Buy Now Datasheet

2N3858 Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC THOMSON CONSUMER ELECTRONICS
Part Package Code TO-92
Package Description SMALL OUTLINE, R-PSSO-G3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.1 A
Collector-Emitter Voltage-Max 60 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 500 60
JESD-30 Code R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 90 MHz
Base Number Matches 2 15
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 125 °C
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare ZTX602SM with alternatives