ZTX602SM vs 2N6729M1 feature comparison

ZTX602SM Diodes Incorporated

Buy Now Datasheet

2N6729M1 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description SMALL OUTLINE, R-PSSO-G3 SMALL OUTLINE, R-PSSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 500 20
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 50 MHz
Base Number Matches 3 3
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 30 pF
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 2 W
VCEsat-Max 0.5 V

Compare ZTX602SM with alternatives

Compare 2N6729M1 with alternatives