ZTX601ASTOB vs ZTX601AM1 feature comparison

ZTX601ASTOB Zetex / Diodes Inc

Buy Now Datasheet

ZTX601AM1 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 160 V 160 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 1000 1000
JESD-30 Code R-PSIP-W3 R-PSSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC CECC
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 250 MHz
VCEsat-Max 1.2 V
Base Number Matches 2 1
Part Package Code TO-92
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ZTX601ASTOB with alternatives

Compare ZTX601AM1 with alternatives