ZTX551DWP
vs
2N2907AQ-LCC20
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ZETEX PLC
|
SEMELAB LTD
|
Package Description |
UNCASED CHIP, S-XUUC-N2
|
CHIP CARRIER, R-CQCC-N20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Base Capacitance-Max |
25 pF
|
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS
|
DC Current Gain-Min (hFE) |
50
|
100
|
JESD-30 Code |
S-XUUC-N2
|
R-CQCC-N20
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
4
|
Number of Terminals |
2
|
20
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
CHIP CARRIER
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
QUAD
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
150 MHz
|
|
VCEsat-Max |
0.35 V
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.21.00.95
|
Collector Current-Max (IC) |
|
0.6 A
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation Ambient-Max |
|
0.5 W
|
Turn-off Time-Max (toff) |
|
300 ns
|
Turn-on Time-Max (ton) |
|
45 ns
|
|
|
|
Compare ZTX551DWP with alternatives
Compare 2N2907AQ-LCC20 with alternatives