ZTX549M1TA
vs
BC548A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
DIOTEC SEMICONDUCTOR AG
Package Description
TO-92 STYLE, E-LINE PACKAGE-3
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.1 A
Collector-Emitter Voltage-Max
25 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
110
JESD-30 Code
R-PSSO-G3
O-PBCY-W3
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
300 MHz
VCEsat-Max
0.5 V
Base Number Matches
2
41
Part Package Code
TO-92
Pin Count
3
Samacsys Manufacturer
Diotec
JEDEC-95 Code
TO-92
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.5 W
Compare ZTX549M1TA with alternatives
Compare BC548A with alternatives