ZTX504STOB vs MPS3394 feature comparison

ZTX504STOB Diodes Incorporated

Buy Now Datasheet

MPS3394 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZETEX PLC SPRAGUE ELECTRIC CO
Package Description IN-LINE, R-PSIP-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 55
JESD-30 Code R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
VCEsat-Max 0.6 V
Base Number Matches 2 15
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.31 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare ZTX504STOB with alternatives