ZTX502STOB vs 2N3860LEADFREE feature comparison

ZTX502STOB Diodes Incorporated

Buy Now Datasheet

2N3860LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC CENTRAL SEMICONDUCTOR CORP
Package Description IN-LINE, R-PSIP-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 35 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 150
JESD-30 Code R-PSIP-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 90 MHz
VCEsat-Max 0.25 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature LOW NOISE
JEDEC-95 Code TO-92
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare ZTX502STOB with alternatives

Compare 2N3860LEADFREE with alternatives