ZTX458STZ vs 2SA1020RLRA feature comparison

ZTX458STZ Zetex / Diodes Inc

Buy Now Datasheet

2SA1020RLRA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC ROCHESTER ELECTRONICS LLC
Package Description IN-LINE, R-PSIP-W3 CASE 29-10, TO-226, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.3 A 2 A
Collector-Emitter Voltage-Max 400 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 40
JESD-30 Code R-PSIP-W3 O-PBCY-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 240
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 2
Pbfree Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-10
JEDEC-95 Code TO-92

Compare ZTX458STZ with alternatives

Compare 2SA1020RLRA with alternatives