ZTX458STOA vs MMBT5089LT1 feature comparison

ZTX458STOA Diodes Incorporated

Buy Now Datasheet

MMBT5089LT1 DB Lectro Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC DB LECTRO INC
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3 SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.05 A
Collector-Emitter Voltage-Max 400 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 450
JESD-30 Code R-PSIP-W3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 2 7
Collector-Base Capacitance-Max 4 pF
JEDEC-95 Code TO-236AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 0.3 W
VCEsat-Max 0.5 V

Compare ZTX458STOA with alternatives