ZTX458M1TC vs 933926800115 feature comparison

ZTX458M1TC Diodes Incorporated

Buy Now Datasheet

933926800115 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC NEXPERIA
Part Package Code TO-92
Package Description SMALL OUTLINE, R-PSSO-G3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 400 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 25
JESD-30 Code R-PSSO-G3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code Yes
Date Of Intro 2017-02-01
Case Connection COLLECTOR
JEDEC-95 Code TO-243AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard AEC-Q101
Terminal Finish TIN
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 50 MHz

Compare ZTX458M1TC with alternatives

Compare 933926800115 with alternatives