ZTX455M1TA vs BC372PSMTA feature comparison

ZTX455M1TA Zetex / Diodes Inc

Buy Now Datasheet

BC372PSMTA Zetex / Diodes Inc

Buy Now Datasheet
Yes
Transferred Transferred
ZETEX PLC ZETEX PLC
TO-92 STYLE, E-LINE PACKAGE-3 SMALL OUTLINE, R-PSSO-G3
not_compliant unknown
EAR99 EAR99
1 A 1 A
140 V 100 V
SINGLE DARLINGTON
100 10000
R-PSSO-G3 R-PSSO-G3
e3
1
1 1
3 3
200 °C 200 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NPN NPN
Not Qualified Not Qualified
YES YES
MATTE TIN
GULL WING GULL WING
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
100 MHz 100 MHz
0.7 V 1 V
2 2

Compare ZTX455M1TA with alternatives

Compare BC372PSMTA with alternatives