ZTX455M1
vs
BC372PSM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
140 V
100 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
100
10000
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
7 V
1 V
Base Number Matches
3
2
Compare ZTX455M1 with alternatives
Compare BC372PSM with alternatives