ZTX454M1TA
vs
2N3900
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
CENTRAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.1 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
250
JESD-30 Code
R-PSSO-G3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
200 °C
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.7 V
Base Number Matches
2
11
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.2 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ZTX454M1TA with alternatives