ZTX454M1
vs
TN4033A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
ON SEMICONDUCTOR
|
Part Package Code |
TO-92
|
|
Package Description |
SMALL OUTLINE, R-PSSO-G3
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
120 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
25
|
JESD-30 Code |
R-PSSO-G3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
RC03E
|
Factory Lead Time |
|
4 Weeks
|
JEDEC-95 Code |
|
TO-226
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Terminal Finish |
|
MATTE TIN
|
Turn-off Time-Max (toff) |
|
400 ns
|
Turn-on Time-Max (ton) |
|
100 ns
|
|
|
|
Compare ZTX454M1 with alternatives
Compare TN4033A with alternatives