ZTX452M1 vs ZTX556M1TC feature comparison

ZTX452M1 Diodes Incorporated

Buy Now Datasheet

ZTX556M1TC Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 SMALL OUTLINE, R-PSSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 50
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 75 MHz
Base Number Matches 2 2
Operating Temperature-Max 200 °C
VCEsat-Max 0.3 V

Compare ZTX452M1 with alternatives

Compare ZTX556M1TC with alternatives