ZTX384C vs MPS706ASTOA feature comparison

ZTX384C Zetex / Diodes Inc

Buy Now Datasheet

MPS706ASTOA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description IN-LINE, R-PSIP-W3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 30 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 20
JESD-30 Code R-PSIP-W3 R-PSIP-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 200 MHz
VCEsat-Max 0.25 V 0.6 V
Base Number Matches 2 2
Moisture Sensitivity Level 1
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns

Compare ZTX384C with alternatives

Compare MPS706ASTOA with alternatives