ZTX325STOA vs BFT93TRL feature comparison

ZTX325STOA Zetex / Diodes Inc

Buy Now Datasheet

BFT93TRL NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.035 A
Collector-Base Capacitance-Max 0.85 pF
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSIP-W3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN TIN
Terminal Form WIRE GULL WING
Terminal Position SINGLE DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz 5000 MHz
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature LOW NOISE
Power Gain-Min (Gp) 16.5 dB

Compare ZTX325STOA with alternatives

Compare BFT93TRL with alternatives