ZTX312STZ
vs
ZTX531
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
IN-LINE, R-PSIP-T3
IN-LINE, R-PSIP-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
12 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
R-PSIP-T3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
400 MHz
30 MHz
Turn-off Time-Max (toff)
20 ns
Turn-on Time-Max (ton)
15 ns
VCEsat-Max
0.24 V
0.7 V
Base Number Matches
2
3
Rohs Code
No
Additional Feature
LOW NOISE
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
235
Power Dissipation-Max (Abs)
0.25 W
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
10
Compare ZTX312STZ with alternatives
Compare ZTX531 with alternatives