ZTX1049A
vs
MPS6727
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
MOTOROLA INC
|
Package Description |
IN-LINE, R-PSIP-W3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
4 A
|
1 A
|
Collector-Emitter Voltage-Max |
25 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
35
|
50
|
JESD-30 Code |
R-PSIP-W3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation-Max (Abs) |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
180 MHz
|
50 MHz
|
Base Number Matches |
5
|
10
|
HTS Code |
|
8541.29.00.75
|
Collector-Base Capacitance-Max |
|
30 pF
|
JEDEC-95 Code |
|
TO-226AE
|
Power Dissipation Ambient-Max |
|
2.5 W
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare ZTX1049A with alternatives
Compare MPS6727 with alternatives