ZSTMM-122-55-H-D-258 Samtec IncBuy Now Datasheet |
ZSTMM-122-13-T-D-391 Samtec IncBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Mating | GOLD (30) | MATTE TIN |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | Matte Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Material | NOT SPECIFIED | NOT SPECIFIED |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e3 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 3 A | 3 A |
Terminal Pitch | 2 mm | 2 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 44 | 44 |
Base Number Matches | 1 | 1 |