ZSTMM-120-12-S-D-765 vs MW-20-03-G-D-206-065-P-TR feature comparison

ZSTMM-120-12-S-D-765 Samtec Inc

Buy Now Datasheet

MW-20-03-G-D-206-065-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 2.5 A
Terminal Pitch 2 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 1 1

Compare ZSTMM-120-12-S-D-765 with alternatives

Compare MW-20-03-G-D-206-065-P-TR with alternatives