ZST-106-02-G-D-615 vs 54776-102-12 feature comparison

ZST-106-02-G-D-615 Samtec Inc

Buy Now Datasheet

54776-102-12 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (30) OVER NICKEL
Rated Current (Signal) 3 A
UL Flammability Code 94V-0

Compare ZST-106-02-G-D-615 with alternatives

Compare 54776-102-12 with alternatives