ZSS-125-09-T-D-1340 vs 7-146489-5 feature comparison

ZSS-125-09-T-D-1340 Samtec Inc

Buy Now Datasheet

7-146489-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.365 inch
Body Depth 1.34 inch
Body Length 2.65 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1414VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Length 0.09 inch 0.129 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
EMI Shielded NO
Empty Shell YES
JESD-609 Code e3
Mains Connector Rating 3A
Number of Ports 1
Panel Mount NO
Plating Thickness 200u inch

Compare ZSS-125-09-T-D-1340 with alternatives

Compare 7-146489-5 with alternatives