ZSS-120-05-G-D-540 vs AXK6F40535P feature comparison

ZSS-120-05-G-D-540 Samtec Inc

Buy Now Datasheet

AXK6F40535P Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature LOW PROFILE
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e4
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Pitch 0.5 mm

Compare ZSS-120-05-G-D-540 with alternatives

Compare AXK6F40535P with alternatives