ZSS-120-05-G-D-478 Samtec IncBuy Now Datasheet |
MW-20-03-G-D-217-065-A Samtec IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | compliant |
Additional Feature | FLEX STACK, SHROUDED | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | Gold (Au) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e4 |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 3 A | 2.5 A |
Terminal Pitch | 2.54 mm | 1 mm |
Termination Type | SOLDER | SURFACE MOUNT |
Total Number of Contacts | 40 | 40 |
UL Flammability Code | 94V-0 | |
Base Number Matches | 1 | 1 |