ZSS-120-02-S-D-540 vs ZSTMM-120-13-H-D-391 feature comparison

ZSS-120-02-S-D-540 Samtec Inc

Buy Now Datasheet

ZSTMM-120-13-H-D-391 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Mating GOLD (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare ZSS-120-02-S-D-540 with alternatives

Compare ZSTMM-120-13-H-D-391 with alternatives