ZSS-113-06-G-D-1000
vs
MTSW-113-08-G-D-225
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
FLEX STACK, SHROUDED
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD (10)
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Body Breadth |
|
0.2 inch
|
Body Depth |
|
0.1 inch
|
Body Length |
|
1.3 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
|
|
|
Compare ZSS-113-06-G-D-1000 with alternatives
Compare MTSW-113-08-G-D-225 with alternatives