ZSS-112-02-L-D-570
vs
MTSW-112-11-G-D-690
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Additional Feature
SHROUDED
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10)
Contact Finish Termination
NOT APPLICABLE
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
1.2 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Compare ZSS-112-02-L-D-570 with alternatives
Compare MTSW-112-11-G-D-690 with alternatives