ZSS-110-04-F-D-765-LL vs ZSS-110-07-G-D-1007-LL feature comparison

ZSS-110-04-F-D-765-LL Samtec Inc

Buy Now Datasheet

ZSS-110-07-G-D-1007-LL Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare ZSS-110-04-F-D-765-LL with alternatives

Compare ZSS-110-07-G-D-1007-LL with alternatives